Isolated Chassis Mount DC / DC Converters:
540 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$232.590 5+ HK$203.520 10+ HK$168.630 20+ HK$136.070 50+ HK$125.600 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ HK$252.890 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 40W | 1 Output | 12V | 3A | - | - | Regulated | - | - | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ HK$1,306.640 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ HK$337.760 5+ HK$295.540 10+ HK$244.880 20+ HK$224.100 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ HK$755.240 5+ HK$716.210 10+ HK$715.280 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ HK$258.680 5+ HK$246.440 10+ HK$235.590 20+ HK$230.880 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ HK$591.840 10+ HK$572.410 25+ HK$533.650 50+ HK$496.820 100+ HK$489.180 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ HK$243.590 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ HK$2,862.800 | Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | - | - | 24V | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 16.8V | 45V | Melcher RCM150 Series | ||||
Each | 1+ HK$983.250 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
XP POWER | Each | 1+ HK$632.670 5+ HK$460.270 10+ HK$446.040 50+ HK$427.050 100+ HK$406.560 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ HK$5,096.570 10+ HK$4,507.890 25+ HK$4,394.420 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ HK$697.050 10+ HK$626.020 25+ HK$578.300 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ HK$639.570 5+ HK$559.620 10+ HK$463.680 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ HK$665.090 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ HK$1,089.080 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ HK$1,792.170 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ HK$596.280 5+ HK$566.040 10+ HK$541.560 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ HK$286.180 5+ HK$271.660 10+ HK$259.910 20+ HK$251.760 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 41W | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ HK$122.240 5+ HK$117.370 10+ HK$112.370 20+ HK$110.710 50+ HK$109.040 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ HK$635.840 5+ HK$603.590 10+ HK$577.480 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ HK$572.390 5+ HK$500.840 10+ HK$414.980 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ HK$434.880 5+ HK$380.520 10+ HK$315.290 20+ HK$282.670 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ HK$135.510 5+ HK$130.500 10+ HK$128.390 20+ HK$127.020 50+ HK$125.650 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ HK$528.230 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series |