PQAE50-U Series Isolated Chassis Mount DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$440.420 5+ HK$415.100 10+ HK$411.050 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 15V | 3.333A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 36V | 75V | PQAE50-U Series | |||||
Each | 1+ HK$440.290 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 36V | 75V | PQAE50-U Series | |||||
Each | 1+ HK$440.290 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 33W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 36V | 75V | PQAE50-U Series | |||||
Each | 1+ HK$440.290 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 33W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 36V | PQAE50-U Series | |||||
Each | 1+ HK$440.290 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 15V | 3.333A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 36V | PQAE50-U Series | |||||
Each | 1+ HK$439.220 5+ HK$433.300 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 24V | 2.083A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 36V | PQAE50-U Series | |||||
Each | 1+ HK$680.110 5+ HK$595.100 10+ HK$493.080 50+ HK$442.070 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 24V | 2.083A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 36V | 75V | PQAE50-U Series | |||||
Each | 1+ HK$680.110 5+ HK$595.100 10+ HK$493.080 50+ HK$442.070 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 12V | 4.167A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 36V | PQAE50-U Series | |||||
Each | 1+ HK$492.420 5+ HK$471.220 10+ HK$454.610 50+ HK$425.970 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 36V | PQAE50-U Series | |||||
Each | 1+ HK$480.220 5+ HK$467.510 10+ HK$454.790 50+ HK$442.070 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 12V | 4.167A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 36V | 75V | PQAE50-U Series |