TEP 100CMF Series Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$2,302.810 10+ HK$2,092.980 25+ HK$1,953.320 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series | |||||
Each | 1+ HK$2,286.840 10+ HK$2,092.980 25+ HK$1,953.320 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series | |||||
Each | 1+ HK$2,255.110 10+ HK$2,030.100 25+ HK$1,894.630 50+ HK$1,677.180 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series | |||||
Each | 1+ HK$2,252.830 10+ HK$2,030.100 25+ HK$1,894.630 50+ HK$1,782.270 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series |