TEP 75WICMF Series Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,909.650 10+ HK$1,734.840 25+ HK$1,619.100 50+ HK$1,418.590 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | |||||
Each | 1+ HK$1,892.650 10+ HK$1,734.840 25+ HK$1,619.100 50+ HK$1,429.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | |||||
Each | 1+ HK$1,865.290 10+ HK$1,748.480 25+ HK$1,619.340 50+ HK$1,429.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series |