TMDC 20H Series Isolated Chassis Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$582.800 10+ HK$560.260 25+ HK$525.100 50+ HK$488.930 100+ HK$481.370 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ HK$602.530 10+ HK$587.510 25+ HK$543.350 50+ HK$505.860 100+ HK$498.050 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ HK$582.800 10+ HK$559.840 25+ HK$525.100 50+ HK$488.930 100+ HK$481.370 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ HK$582.800 10+ HK$560.490 25+ HK$525.100 50+ HK$488.930 100+ HK$481.370 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 15V | 1.34A | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ HK$602.530 10+ HK$583.430 25+ HK$543.350 50+ HK$505.860 100+ HK$498.050 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 24V | 420mA | -24V | 420mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ HK$582.800 10+ HK$560.370 25+ HK$525.100 50+ HK$488.930 100+ HK$481.370 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 24V | 830mA | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ HK$602.530 10+ HK$583.430 25+ HK$543.350 50+ HK$505.860 100+ HK$498.050 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 12V | 830mA | -12V | 830mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ HK$577.130 10+ HK$522.190 25+ HK$511.000 50+ HK$488.930 100+ HK$481.370 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series |