Isolated DIN Rail Mount DC / DC Converters:

217 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4292211

RoHS

Each
1+
HK$382.590
5+
HK$363.710
10+
HK$348.110
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
15V
2A
-
-
-
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292201

RoHS

Each
1+
HK$473.500
5+
HK$470.850
10+
HK$461.440
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
-
-
-
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292202

RoHS

Each
1+
HK$324.790
5+
HK$298.390
10+
HK$295.490
20+
HK$291.140
Min: 1 / Mult: 1
ITE & Industrial
10:1
10W
1 Output
5V
2A
-
-
-
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4694919

RoHS

PHOENIX CONTACT
Each
1+
HK$4,401.390
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4292203

RoHS

Each
1+
HK$325.590
5+
HK$298.390
10+
HK$296.210
20+
HK$291.140
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292215

RoHS

Each
1+
HK$405.580
5+
HK$386.700
10+
HK$369.450
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
-
-
-
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
2576451

RoHS

Each
1+
HK$4,706.470
Min: 1 / Mult: 1
ITE
2:1
400W
1 Output
24V
20A
-
-
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
3002992

RoHS

Each
1+
HK$168.340
5+
HK$160.800
10+
HK$153.260
20+
HK$151.170
50+
HK$149.070
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3003005

RoHS

Each
1+
HK$278.870
5+
HK$265.470
10+
HK$253.750
20+
HK$248.680
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002970

RoHS

Each
1+
HK$553.210
5+
HK$503.070
10+
HK$493.010
Min: 1 / Mult: 1
Railway
2:1
99.6W
1 Output
12V
8.3A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002975

RoHS

Each
1+
HK$563.600
5+
HK$536.800
10+
HK$512.510
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
2723420

RoHS

Each
1+
HK$653.320
5+
HK$649.090
10+
HK$644.860
Min: 1 / Mult: 1
ITE
-
-
1 Output
24V
30A
-
-
-
-
Fixed
-
32mm
125mm
125mm
0V
60V
PRO DM Series
3294209

RoHS

Each
1+
HK$2,738.770
Min: 1 / Mult: 1
ITE
1:1
720mW
2 Output
24V
30A
24V
30mA
-
-
Fixed
24V
-
-
-
21.6V
26.4V
-
3787615

RoHS

Each
1+
HK$1,706.390
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
PRO TOP3 Series
3002995

RoHS

Each
1+
HK$224.440
5+
HK$204.590
10+
HK$204.340
20+
HK$200.260
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002966

RoHS

Each
1+
HK$827.760
5+
HK$753.780
10+
HK$738.710
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
2778136

RoHS

Each
1+
HK$4,549.490
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
48V
5A
-
-
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
3703243
Each
1+
HK$1,892.720
Min: 1 / Mult: 1
Gate Drive
-
5W
1 Output
24.8V
200mA
-
-
Unregulated
-
Fixed
15V
69mm
44.5mm
134mm
14.5V
15.5V
ISO5125I Series
2576461

RoHS

Each
1+
HK$1,341.260
Min: 1 / Mult: 1
ITE
3:1
60W
1 Output
24V
2.5A
-
-
-
-
Fixed
-
-
-
-
300V
1kV
UNO POWER Series
2576454

RoHS

Each
1+
HK$3,378.260
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
12V
-
-
-
9V
18V
QUINT-PS Series
3248179

RoHS

Each
1+
HK$354.740
5+
HK$344.100
10+
HK$333.460
50+
HK$319.260
100+
HK$297.990
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
2070130

RoHS

Each
1+
HK$1,875.620
Min: 1 / Mult: 1
ITE
1:1
30W
1 Output
5V
6A
-
-
Regulated
-
Fixed
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
3002999

RoHS

Each
1+
HK$220.030
5+
HK$209.360
10+
HK$200.330
20+
HK$196.330
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
15V
2A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002968

RoHS

Each
1+
HK$852.400
5+
HK$809.260
10+
HK$776.380
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
2778150

RoHS

Each
1+
HK$4,097.370
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
48V
5A
-
-
-
-
Fixed
-
-
-
-
30V
60V
QUINT-PS Series
126-150 of 217 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER