Isolated DIN Rail Mount DC / DC Converters:

217 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2778152

RoHS

Each
1+
HK$3,908.700
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
Fixed
-
-
-
-
67.2V
154V
QUINT-PS Series
3678586

RoHS

Each
1+
HK$1,528.880
Min: 1 / Mult: 1
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
Fixed, Adjustable
-
36.5mm
123.4mm
115mm
9V
53V
DDA Series
2475879

RoHS

Each
1+
HK$491.070
5+
HK$476.340
10+
HK$461.620
50+
HK$441.970
100+
HK$412.500
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
3003004

RoHS

Each
1+
HK$273.730
5+
HK$249.070
10+
HK$244.090
20+
HK$239.110
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
15V
4A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003006

RoHS

Each
1+
HK$292.230
5+
HK$280.140
10+
HK$270.030
20+
HK$264.630
Min: 1 / Mult: 1
Railway
4:1
54W
1 Output
5V
10.8A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
2778151

RoHS

Each
1+
HK$3,251.280
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
Fixed
-
-
-
-
42V
96V
QUINT-PS Series
3262073

RoHS

Each
1+
HK$1,433.390
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
5V
8A
-
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262084

RoHS

Each
1+
HK$1,661.630
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
5V
12A
-
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
36V
75V
DPX60 Series
1995989

RoHS

Each
1+
HK$1,279.870
Min: 1 / Mult: 1
ITE
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
Fixed
48V
57.6mm
24.5mm
125mm
18V
75V
DPX15W Series
2475880

RoHS

Each
1+
HK$484.980
5+
HK$470.440
10+
HK$455.890
50+
HK$436.490
100+
HK$407.390
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
2643364

RoHS

Each
1+
HK$657.520
5+
HK$637.790
10+
HK$618.070
50+
HK$586.010
100+
HK$574.290
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643386

RoHS

Each
1+
HK$801.130
5+
HK$777.040
10+
HK$753.040
50+
HK$720.980
100+
HK$706.570
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2643385

RoHS

Each
1+
HK$801.130
5+
HK$777.040
10+
HK$753.040
50+
HK$714.000
100+
HK$699.720
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
24V
2.5A
-
-
-
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2643352

RoHS

Each
1+
HK$583.050
5+
HK$565.540
10+
HK$548.030
50+
HK$519.660
100+
HK$509.270
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643383

RoHS

Each
1+
HK$785.430
5+
HK$761.830
10+
HK$738.240
50+
HK$700.050
100+
HK$686.050
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
5.1V
12A
-
-
-
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2643351

RoHS

Each
1+
HK$583.050
5+
HK$565.540
10+
HK$548.030
50+
HK$519.660
100+
HK$509.270
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643350

RoHS

Each
1+
HK$583.050
5+
HK$565.540
10+
HK$548.030
50+
HK$519.660
100+
HK$509.270
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643365

RoHS

Each
1+
HK$657.520
5+
HK$637.790
10+
HK$618.070
50+
HK$591.760
100+
HK$579.930
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643349

RoHS

Each
1+
HK$594.720
5+
HK$576.800
10+
HK$558.960
50+
HK$534.600
100+
HK$523.910
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643346

RoHS

Each
1+
HK$594.720
5+
HK$576.800
10+
HK$558.960
50+
HK$530.040
100+
HK$519.440
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643348

RoHS

Each
1+
HK$822.470
5+
HK$719.660
10+
HK$596.290
50+
HK$534.600
100+
HK$523.910
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643382

RoHS

Each
1+
HK$800.150
5+
HK$776.150
10+
HK$752.140
50+
HK$720.140
100+
HK$672.130
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
Fixed
24V
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643369

RoHS

Each
1+
HK$670.670
5+
HK$650.540
10+
HK$630.400
50+
HK$603.600
100+
HK$591.530
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2643345

RoHS

Each
1+
HK$583.050
5+
HK$565.540
10+
HK$548.030
50+
HK$524.690
100+
HK$514.200
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643380

RoHS

Each
1+
HK$785.430
5+
HK$761.830
10+
HK$738.330
50+
HK$706.920
100+
HK$692.790
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
Fixed
24V
67.8mm
38mm
112mm
9V
36V
DTE60 Series
151-175 of 217 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER