Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDR-120 Series Isolated DIN Rail Mount DC / DC Converters:

                      12 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      DDR-120B-24
                      MEAN WELL DDR-120B-24
                      3002975

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 24 V
                      7. 5 A
                      Each
                      1+
                      HK$618.780
                      5+
                      HK$578.380
                      10+
                      HK$556.320
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      24V
                      5A
                      4kV
                      Fixed, Adjustable
                      24V
                      32mm
                      125.2mm
                      102mm
                      16.8V
                      33.6V
                      DDR-120 Series
                      DDR-120B-12
                      MEAN WELL DDR-120B-12
                      3002973

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 12 V
                      7. 10 A
                      Each
                      1+
                      HK$583.340
                      5+
                      HK$565.800
                      10+
                      HK$548.350
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      12V
                      10A
                      4kV
                      Fixed, Adjustable
                      24V
                      32mm
                      125.2mm
                      102mm
                      16.8V
                      33.6V
                      DDR-120 Series
                      DDR-120A-24
                      MEAN WELL DDR-120A-24
                      3002971

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 100.8 W
                      5. 1 Output
                      6. 24 V
                      7. 4.2 A
                      Each
                      1+
                      HK$608.860
                      5+
                      HK$567.030
                      10+
                      HK$521.970
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      100.8W
                      1 Output
                      24V
                      4.2A
                      4kV
                      Fixed, Adjustable
                      12V
                      32mm
                      125.2mm
                      102mm
                      9V
                      18V
                      DDR-120 Series
                      DDR-120C-12
                      MEAN WELL DDR-120C-12
                      3002977

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 12 V
                      7. 10 A
                      Each
                      1+
                      HK$564.280
                      5+
                      HK$513.140
                      10+
                      HK$502.880
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      12V
                      10A
                      4kV
                      Fixed, Adjustable
                      48V
                      32mm
                      125.2mm
                      102mm
                      33.6V
                      67.2V
                      DDR-120 Series
                      DDR-120A-48
                      MEAN WELL DDR-120A-48
                      3002972

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 100.8 W
                      5. 1 Output
                      6. 48 V
                      7. 2.1 A
                      Each
                      1+
                      HK$564.280
                      5+
                      HK$513.140
                      10+
                      HK$502.880
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      100.8W
                      1 Output
                      48V
                      2.1A
                      4kV
                      Fixed, Adjustable
                      12V
                      32mm
                      125.2mm
                      102mm
                      9V
                      18V
                      DDR-120 Series
                      DDR-120D-24
                      MEAN WELL DDR-120D-24
                      3002981

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 24 V
                      7. 5 A
                      Each
                      1+
                      HK$564.280
                      5+
                      HK$513.140
                      10+
                      HK$502.880
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      24V
                      5A
                      4kV
                      Fixed, Adjustable
                      110V
                      32mm
                      125.2mm
                      102mm
                      67.2V
                      154V
                      DDR-120 Series
                      DDR-120D-12
                      MEAN WELL DDR-120D-12
                      3002980

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 12 V
                      7. 10 A
                      Each
                      1+
                      HK$588.060
                      5+
                      HK$561.840
                      10+
                      HK$521.970
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      12V
                      10A
                      4kV
                      Fixed, Adjustable
                      110V
                      32mm
                      125.2mm
                      102mm
                      67.2V
                      154V
                      DDR-120 Series
                      DDR-120B-48
                      MEAN WELL DDR-120B-48
                      3002976

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 48 V
                      7. 2.5 A
                      Each
                      1+
                      HK$564.280
                      5+
                      HK$513.140
                      10+
                      HK$502.880
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      48V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      24V
                      32mm
                      125.2mm
                      102mm
                      16.8V
                      33.6V
                      DDR-120 Series
                      DDR-120D-48
                      MEAN WELL DDR-120D-48
                      3002982

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 48 V
                      7. 2.5 A
                      Each
                      1+
                      HK$598.830
                      5+
                      HK$564.310
                      10+
                      HK$520.910
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      48V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      110V
                      32mm
                      125.2mm
                      102mm
                      67.2V
                      154V
                      DDR-120 Series
                      DDR-120C-48
                      MEAN WELL DDR-120C-48
                      3002979

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 48 V
                      7. 2.5 A
                      Each
                      1+
                      HK$599.000
                      5+
                      HK$567.030
                      10+
                      HK$526.080
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      48V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      48V
                      32mm
                      125.2mm
                      102mm
                      33.6V
                      67.2V
                      DDR-120 Series
                      DDR-120C-24
                      MEAN WELL DDR-120C-24
                      3002978

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 24 V
                      7. 5 A
                      Each
                      1+
                      HK$577.460
                      5+
                      HK$550.330
                      10+
                      HK$521.320
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      24V
                      5A
                      4kV
                      Fixed, Adjustable
                      48V
                      32mm
                      125.2mm
                      102mm
                      33.6V
                      67.2V
                      DDR-120 Series
                      DDR-120A-12
                      MEAN WELL DDR-120A-12
                      3002970

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 99.6 W
                      5. 1 Output
                      6. 12 V
                      7. 8.3 A
                      Each
                      1+
                      HK$553.210
                      5+
                      HK$503.070
                      10+
                      HK$493.010
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      99.6W
                      1 Output
                      12V
                      8.3A
                      4kV
                      Fixed, Adjustable
                      12V
                      32mm
                      125.2mm
                      102mm
                      9V
                      18V
                      DDR-120 Series
                      ComparePrice ForQuantity
                      1-12 of 12 items
                      of 1 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.