DDRH-15 Series Isolated DIN Rail Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$341.420 5+ HK$338.740 10+ HK$335.970 20+ HK$322.900 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ HK$327.580 5+ HK$311.980 10+ HK$298.030 20+ HK$292.070 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ HK$324.790 5+ HK$298.390 10+ HK$295.490 20+ HK$291.140 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ HK$325.590 5+ HK$298.390 10+ HK$296.210 20+ HK$291.140 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series |