DTE60 Series Isolated DIN Rail Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$801.130 5+ HK$777.040 10+ HK$753.040 50+ HK$720.980 100+ HK$706.570 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | Fixed | 48V | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ HK$801.130 5+ HK$777.040 10+ HK$753.040 50+ HK$714.000 100+ HK$699.720 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | Fixed | 48V | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ HK$785.430 5+ HK$761.830 10+ HK$738.240 50+ HK$700.050 100+ HK$686.050 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 5.1V | 12A | 2.5kV | Fixed | 48V | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ HK$800.150 5+ HK$776.150 10+ HK$752.140 50+ HK$720.140 100+ HK$672.130 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | Fixed | 24V | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ HK$785.430 5+ HK$761.830 10+ HK$738.330 50+ HK$706.920 100+ HK$692.790 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | Fixed | 24V | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series |