Isolated DIN Rail Mount DC / DC Converters:

10 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2778132

RoHS

Each
1+
HK$2,314.670
5+
HK$2,158.430
10+
HK$2,115.270
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
2778142

RoHS

Each
1+
HK$2,408.380
5+
HK$2,128.140
10+
HK$2,085.580
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
3556375

RoHS

Each
1+
HK$450.490
5+
HK$409.590
10+
HK$375.390
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
24V
1.25A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP DC-DC Power Supplies
3556373

RoHS

Each
1+
HK$403.870
5+
HK$363.410
10+
HK$330.390
25+
HK$302.880
Min: 1 / Mult: 1
ITE
4:1
22.5W
1 Output
5V
4.5A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP DC-DC Power Supplies
2932099

RoHS

Each
1+
HK$624.280
5+
HK$605.530
10+
HK$586.780
50+
HK$561.800
Min: 1 / Mult: 1
ITE
3:1
36W
1 Output
9V
4A
Regulated
1.5kV
Fixed, Adjustable
24V
53mm
91mm
56mm
10V
32V
DDC40 Series
2932100

RoHS

Each
1+
HK$579.230
5+
HK$561.870
10+
HK$544.490
50+
HK$521.310
Min: 1 / Mult: 1
ITE
3:1
40W
1 Output
12V
3.4A
Regulated
1.5kV
Fixed, Adjustable
24V
53mm
91mm
56mm
10V
32V
DDC40 Series
3556376

RoHS

Each
1+
HK$438.080
5+
HK$398.260
10+
HK$365.030
Min: 1 / Mult: 1
ITE
3:1
40W
1 Output
12V
3.4A
-
1.5kV
Fixed, Adjustable
24V
53mm
91mm
91mm
10V
32V
MP DC-DC Power Supplies
3556374

RoHS

Each
1+
HK$455.240
5+
HK$409.700
10+
HK$372.480
25+
HK$341.400
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
12V
2.5A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP DC-DC Power Supplies
2932098

RoHS

Each
1+
HK$567.180
5+
HK$550.170
10+
HK$533.150
50+
HK$510.470
Min: 1 / Mult: 1
ITE
3:1
30W
1 Output
5V
6A
Regulated
1.5kV
Fixed, Adjustable
24V
53mm
91mm
56mm
10V
32V
DDC40 Series
2932101

RoHS

Each
1+
HK$600.290
5+
HK$582.990
10+
HK$565.890
50+
HK$541.750
Min: 1 / Mult: 1
ITE
3:1
40W
1 Output
15V
2.7A
Regulated
1.5kV
Fixed, Adjustable
24V
53mm
91mm
56mm
10V
32V
DDC40 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER