Isolated DIN Rail Mount DC / DC Converters:

18 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3002973

RoHS

Each
1+
HK$564.280
5+
HK$537.450
10+
HK$513.140
50+
HK$498.880
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002977

RoHS

Each
1+
HK$553.210
5+
HK$503.070
10+
HK$499.110
50+
HK$495.150
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002967

RoHS

Each
1+
HK$844.320
5+
HK$768.860
10+
HK$757.540
50+
HK$746.220
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3002980

RoHS

Each
1+
HK$553.880
5+
HK$527.550
10+
HK$503.680
50+
HK$489.690
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3002965

RoHS

Each
1+
HK$844.320
5+
HK$768.860
10+
HK$757.540
50+
HK$746.220
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
2068435

RoHS

Each
1+
HK$3,901.870
5+
HK$3,823.840
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
3498816

RoHS

Each
1+
HK$1,591.030
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
3002969

RoHS

Each
1+
HK$828.770
5+
HK$789.260
10+
HK$754.700
50+
HK$732.480
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3534379

RoHS

Each
1+
HK$1,733.600
5+
HK$1,651.400
10+
HK$1,578.240
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3534375

RoHS

Each
1+
HK$1,733.600
5+
HK$1,651.400
10+
HK$1,578.240
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3498841

RoHS

Each
1+
HK$2,354.540
5+
HK$2,307.450
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
3534386

RoHS

Each
1+
HK$532.200
Min: 1 / Mult: 1
-
10:1
50W
1 Output
5V
10A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4016291

RoHS

Each
1+
HK$2,463.540
5+
HK$2,409.120
Min: 1 / Mult: 1
ITE
-
-
-
-
10A
-
Fixed, Adjustable
-
-
-
120mm
14V
32V
-
4292207

RoHS

Each
1+
HK$710.420
5+
HK$677.040
10+
HK$647.080
50+
HK$628.260
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
3534382

RoHS

Each
1+
HK$1,733.600
5+
HK$1,651.400
10+
HK$1,578.240
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
2778152

RoHS

Each
1+
HK$4,130.640
5+
HK$4,048.030
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
Fixed
-
-
-
-
67.2V
154V
QUINT-PS Series
2778151

RoHS

Each
1+
HK$3,530.680
5+
HK$3,460.070
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
Fixed
-
-
-
-
42V
96V
QUINT-PS Series
3976659

RoHS

Each
1+
HK$2,929.040
5+
HK$2,870.460
Min: 1 / Mult: 1
Laboratory Equipment
-
240W
1 Output
24V
10A
-
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER