Isolated DIN Rail Mount DC / DC Converters:

8 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3002989

RoHS

Each
1+
HK$329.470
5+
HK$288.290
10+
HK$238.870
50+
HK$214.160
100+
HK$204.840
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
4292204

RoHS

Each
1+
HK$328.380
5+
HK$312.740
10+
HK$298.750
50+
HK$290.520
100+
HK$286.280
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
15V
1A
-
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
1869157

RoHS

Each
1+
HK$669.110
5+
HK$638.910
10+
HK$608.700
50+
HK$546.800
Min: 1 / Mult: 1
ITE
2:1
12W
1 Output
24V
1A
Regulated
1.5kV
Fixed, Adjustable
12V
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
2068420

RoHS

Each
1+
HK$1,762.000
5+
HK$1,725.080
10+
HK$1,673.320
Min: 1 / Mult: 1
ITE
2:1
24W
1 Output
24V
1A
-
1.5kV
Fixed, Adjustable
-
-
-
-
36V
75V
MINI-PS Series
2778142

RoHS

Each
1+
HK$2,408.380
5+
HK$2,128.140
10+
HK$2,085.580
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
2812904

RoHS

Each
1+
HK$692.950
5+
HK$662.130
10+
HK$631.300
50+
HK$541.130
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
24V
1A
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
3251517

RoHS

Each
1+
HK$165.430
5+
HK$158.020
10+
HK$150.610
50+
HK$146.500
100+
HK$144.830
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
1242653

RoHS

Each
1+
HK$692.950
5+
HK$688.290
10+
HK$683.620
50+
HK$678.950
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
24V
1A
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER