250W Isolated DIN Rail Mount DC / DC Converters:

3 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678587

RoHS

Each
1+
HK$2,048.760
5+
HK$2,038.430
Min: 1 / Mult: 1
ITE
4:1
250W
2 Output
12V
14A
5V
20A
Fixed, Adjustable
36.5mm
123.4mm
115mm
9V
40V
DDA Series
3678588

RoHS

Each
1+
HK$2,356.290
5+
HK$2,061.750
Min: 1 / Mult: 1
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
Fixed, Adjustable
36.5mm
123.4mm
115mm
9V
53V
DDA Series
3678586

RoHS

Each
1+
HK$1,502.460
5+
HK$1,494.420
10+
HK$1,486.380
Min: 1 / Mult: 1
ITE
5:1
250W
1 Output
12V
20A
-
-
Fixed, Adjustable
36.5mm
123.4mm
115mm
9V
53V
DDA Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER