DTE20 Series Isolated DIN Rail Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$583.050 5+ HK$565.540 10+ HK$548.030 50+ HK$524.690 100+ HK$514.200 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ HK$583.050 5+ HK$565.540 10+ HK$548.030 50+ HK$519.660 100+ HK$509.270 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ HK$594.720 5+ HK$576.800 10+ HK$558.960 50+ HK$530.040 100+ HK$519.440 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ HK$583.050 5+ HK$565.540 10+ HK$548.030 50+ HK$519.660 100+ HK$509.270 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ HK$594.720 5+ HK$576.800 10+ HK$558.960 50+ HK$534.600 100+ HK$523.910 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ HK$583.050 5+ HK$565.540 10+ HK$548.030 50+ HK$519.660 100+ HK$509.270 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ HK$822.470 5+ HK$719.660 10+ HK$596.290 50+ HK$534.600 100+ HK$523.910 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ HK$594.720 5+ HK$576.800 10+ HK$558.960 50+ HK$530.040 100+ HK$519.440 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series |