MP DC-DC Power Supplies Isolated DIN Rail Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$365.560 5+ HK$329.080 10+ HK$299.110 25+ HK$274.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ HK$377.070 5+ HK$339.390 10+ HK$308.560 25+ HK$282.830 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ HK$377.070 5+ HK$339.390 10+ HK$308.560 25+ HK$282.830 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ HK$479.670 5+ HK$431.680 10+ HK$392.490 25+ HK$359.800 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ HK$461.640 5+ HK$419.630 10+ HK$384.670 | Min: 1 / Mult: 1 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | 1.5kV | Fixed, Adjustable | 24V | 53mm | 91mm | 91mm | 10V | 32V | MP DC-DC Power Supplies | |||||
Each | 1+ HK$479.670 5+ HK$431.680 10+ HK$392.490 25+ HK$359.800 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ HK$418.980 5+ HK$377.070 10+ HK$342.760 25+ HK$314.200 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies |