Isolated Surface Mount DC / DC Converters:
1,055 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$44.200 5+ HK$44.040 10+ HK$43.680 50+ HK$40.360 100+ HK$39.560 More Pricing... | Total:HK$44.20 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | - | - | 1W | 2 Output | - | - | 15V | 56mA | - | - | -3V | 56mA | - | - | 5.2kV | - | 24V | Fixed | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | MGJ1V Series | ||||
Each | 1+ HK$208.770 5+ HK$207.080 10+ HK$205.380 50+ HK$190.950 100+ HK$187.140 | Total:HK$208.77 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | 1.5kV | - | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | Unregulated | 1.5kV | - | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
Each | 1+ HK$22.390 15+ HK$21.340 50+ HK$20.600 150+ HK$20.080 250+ HK$19.870 More Pricing... | Total:HK$22.39 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | Unregulated | 1.5kV | - | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPBXT-NP | |||||
Each | 1+ HK$305.520 5+ HK$304.250 10+ HK$302.980 50+ HK$279.210 100+ HK$273.630 | Total:HK$305.52 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 10W | 1 Output | - | - | 15V | 700mA | - | - | - | - | - | - | 1.5kV | - | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG10 Series | |||||
Each | 1+ HK$305.520 5+ HK$304.250 10+ HK$302.980 50+ HK$279.210 100+ HK$273.630 | Total:HK$305.52 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 10W | 2 Output | - | - | 12V | 420mA | - | - | -12V | -420mA | - | - | 1.5kV | - | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG10 Series | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
Each | 1+ HK$305.520 5+ HK$304.250 10+ HK$302.980 50+ HK$279.210 100+ HK$273.630 | Total:HK$305.52 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 10W | 2 Output | - | - | 15V | 340mA | - | - | -15V | -340mA | - | - | 1.5kV | - | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$21.640 10+ HK$21.380 25+ HK$21.130 50+ HK$20.780 100+ HK$20.610 More Pricing... | Total:HK$21.64 Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 4.2kV | - | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
Each | 1+ HK$208.770 5+ HK$207.080 10+ HK$205.380 50+ HK$190.950 100+ HK$187.140 | Total:HK$208.77 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 1 Output | - | - | 15V | 400mA | - | - | - | - | - | - | 1.5kV | - | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each | 1+ HK$39.440 10+ HK$38.370 25+ HK$37.540 50+ HK$35.890 100+ HK$34.710 More Pricing... | Total:HK$39.44 Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | Unregulated | 1kV | - | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 24VDC | SA1 Series | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 12V | 167mA | - | - | - | - | - | Unregulated | 1.5kV | - | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | |||||
Each | 1+ HK$208.770 5+ HK$207.080 10+ HK$205.380 50+ HK$190.950 100+ HK$187.140 | Total:HK$208.77 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 1 Output | - | - | 15V | 400mA | - | - | - | - | - | - | 1.5kV | - | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ HK$498.500 5+ HK$436.190 10+ HK$361.420 50+ HK$324.030 100+ HK$303.120 | Total:HK$498.50 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 1 Output | - | - | 15V | 400mA | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 3.3V | 600mA | - | - | - | - | - | Unregulated | 1.5kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$78.170 5+ HK$77.370 10+ HK$76.530 50+ HK$74.890 100+ HK$74.200 More Pricing... | Total:HK$78.17 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | Regulated | 5kV | - | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | ||||
Each | 1+ HK$21.340 15+ HK$20.390 50+ HK$19.660 150+ HK$19.130 250+ HK$18.920 More Pricing... | Total:HK$21.34 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 9V | 112mA | - | - | - | - | - | Unregulated | 1.5kV | - | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPBXT-NP | |||||
Each | 1+ HK$22.390 15+ HK$21.340 50+ HK$20.600 150+ HK$20.080 250+ HK$19.870 More Pricing... | Total:HK$22.39 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 1.5kV | - | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPBXT-NP | |||||
Each | 1+ HK$208.770 5+ HK$207.080 10+ HK$205.380 50+ HK$190.950 100+ HK$187.140 | Total:HK$208.77 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ HK$36.600 10+ HK$34.430 25+ HK$32.950 50+ HK$32.660 100+ HK$32.370 More Pricing... | Total:HK$36.60 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | Fixed | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | PBT02F Series | |||||
Each | 1+ HK$305.520 5+ HK$304.250 10+ HK$302.980 50+ HK$279.210 100+ HK$273.630 | Total:HK$305.52 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 10W | 1 Output | - | - | 3.3V | 2.6A | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG10 Series | |||||
Each | 1+ HK$21.340 15+ HK$20.390 50+ HK$19.660 150+ HK$19.130 250+ HK$18.920 More Pricing... | Total:HK$21.34 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 24V | 42mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPFXT-NPH3 | |||||
Each | 1+ HK$142.890 5+ HK$139.040 10+ HK$135.230 50+ HK$129.150 100+ HK$124.910 More Pricing... | Total:HK$142.89 Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 3W | 2 Output | - | - | 5V | 300mA | - | - | -5V | -300mA | - | Unregulated | 1.5kV | - | 24V | Fixed | 14.35mm | 10.16mm | 24.15mm | 9V | 36V | SDD3 Series | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 24V | 84mA | - | - | - | - | - | Unregulated | 3kV | - | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
Each | 1+ HK$305.520 5+ HK$304.250 10+ HK$302.980 50+ HK$279.210 100+ HK$273.630 | Total:HK$305.52 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 10W | 1 Output | - | - | 5V | 2A | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG10 Series | |||||