Isolated Surface Mount DC / DC Converters:
1,055 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 12V | 167mA | - | - | - | - | - | Unregulated | 3kV | - | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 3.3V | 600mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 3.3V | 600mA | - | - | - | - | - | Unregulated | 3kV | - | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
Each | 1+ HK$305.520 5+ HK$304.250 10+ HK$302.980 50+ HK$279.210 100+ HK$273.630 | Total:HK$305.52 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 10W | 1 Output | - | - | 15V | 700mA | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG10 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$45.230 5+ HK$44.380 10+ HK$43.680 50+ HK$42.060 100+ HK$41.730 More Pricing... | Total:HK$45.23 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | - | - | 1W | 2 Output | - | - | 18V | 49mA | - | - | -2.5V | 49mA | - | - | 5.2kV | - | 24V | Fixed | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | MGJ1V Series | ||||
Each | 1+ HK$25.200 10+ HK$23.910 25+ HK$22.890 50+ HK$22.660 100+ HK$22.420 More Pricing... | Total:HK$25.20 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | Unregulated | 1kV | - | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 3.3V | 600mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
Each | 1+ HK$22.390 15+ HK$21.340 50+ HK$20.600 150+ HK$20.080 250+ HK$19.870 More Pricing... | Total:HK$22.39 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | Unregulated | 1.5kV | - | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPBXT-NP | |||||
Each | 1+ HK$27.590 10+ HK$25.970 25+ HK$24.870 50+ HK$24.030 100+ HK$23.180 More Pricing... | Total:HK$27.59 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ HK$32.570 10+ HK$30.630 25+ HK$29.310 50+ HK$29.070 100+ HK$28.830 More Pricing... | Total:HK$32.57 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | -12V | -42mA | - | Unregulated | 1kV | - | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 24V | 84mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
Each | 1+ HK$25.200 10+ HK$23.910 25+ HK$22.890 50+ HK$22.660 100+ HK$22.420 More Pricing... | Total:HK$25.20 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | Unregulated | 1kV | - | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 3V | 3.6V | PBT01F Series | |||||
Each | 1+ HK$25.200 10+ HK$23.910 25+ HK$22.890 50+ HK$22.660 100+ HK$22.420 More Pricing... | Total:HK$25.20 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 3.3V | 303mA | - | - | - | - | - | Unregulated | 1kV | - | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 3V | 3.6V | PBT01F Series | |||||
Each | 1+ HK$21.340 15+ HK$20.390 50+ HK$19.660 150+ HK$19.130 250+ HK$18.920 More Pricing... | Total:HK$21.34 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | Unregulated | 1.5kV | - | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | MPBXT-NP | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 12V | 167mA | - | - | - | - | - | Unregulated | 3kV | - | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$51.770 5+ HK$50.420 10+ HK$49.060 50+ HK$48.800 100+ HK$46.600 More Pricing... | Total:HK$51.77 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | - | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | Unregulated | 3kV | - | 5V | Fixed | 11.4mm | 7.55mm | 13.2mm | 4.5V | 5.5V | MagI3C WPME-FISM Series | |||||
Each | 1+ HK$25.390 10+ HK$23.910 25+ HK$22.890 50+ HK$22.660 100+ HK$22.420 More Pricing... | Total:HK$25.39 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ HK$21.340 15+ HK$20.390 50+ HK$19.660 150+ HK$19.130 250+ HK$18.920 More Pricing... | Total:HK$21.34 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 1.5kV | - | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | MPBXT-NP | |||||
Each | 1+ HK$208.770 5+ HK$207.080 10+ HK$205.380 50+ HK$190.950 100+ HK$187.140 | Total:HK$208.77 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 1 Output | - | - | 3.3V | 1.6A | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ HK$72.590 5+ HK$71.220 10+ HK$69.490 50+ HK$66.590 100+ HK$64.960 More Pricing... | Total:HK$72.59 Min: 1 / Mult: 1 | ITE & Industrial | SSOP-36, Module | - | - | - | 1.5W | 2 Output | - | - | 15.5V | 100mA | - | - | -15.5V | -12mA | - | Regulated | 5kV | - | 15V | Programmable | 7.5mm | 3.55mm | 12.83mm | 8.5V | 18V | R9C1T18/R Series | |||||
Each | 1+ HK$28.440 10+ HK$26.740 25+ HK$25.640 50+ HK$24.750 100+ HK$23.850 More Pricing... | Total:HK$28.44 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 3kV | - | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ HK$41.310 10+ HK$40.200 25+ HK$39.330 50+ HK$37.600 100+ HK$36.370 More Pricing... | Total:HK$41.31 Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 2 Output | - | - | 15V | 34mA | - | - | -15VDC | 34mA | - | Unregulated | 1kV | - | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | |||||
Each | 1+ HK$39.440 10+ HK$38.370 25+ HK$37.540 50+ HK$35.890 100+ HK$34.710 More Pricing... | Total:HK$39.44 Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 1kV | - | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 12VDC | SA1 Series | |||||
Each | 1+ HK$42.310 10+ HK$41.160 25+ HK$40.270 50+ HK$38.500 100+ HK$37.240 More Pricing... | Total:HK$42.31 Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 3kV | - | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | |||||
Each | 1+ HK$42.550 5+ HK$41.460 10+ HK$40.660 50+ HK$38.930 100+ HK$37.690 More Pricing... | Total:HK$42.55 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 3kV | - | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE1-M Series | |||||