Isolated Surface Mount DC / DC Converters:
1,055 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | ITE | DIP | - | - | - | 3W | - | - | - | 5V | 600mA | - | - | - | - | - | Regulated | - | - | 48V | Fixed, Adjustable | - | 11.5mm | 15.7mm | 18V | - | CCG3 Series | ||||
Each | 1+ HK$126.790 5+ HK$125.600 10+ HK$125.420 50+ HK$116.510 100+ HK$113.360 More Pricing... | Total:HK$126.79 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | Regulated | 2kV | - | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ HK$186.120 | Total:HK$186.12 Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | Regulated | 1.6kV | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 1.32W | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | 1.5kV | - | 24V | Fixed, Adjustable | - | - | - | - | 36V | CCG1R5 Series | ||||
Each | 1+ HK$155.390 5+ HK$152.550 10+ HK$149.710 50+ HK$138.170 100+ HK$135.410 More Pricing... | Total:HK$155.39 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | Regulated | 1.5kV | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$37.720 10+ HK$37.260 25+ HK$35.960 50+ HK$35.220 100+ HK$32.620 More Pricing... | Total:HK$37.72 Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 2 Output | - | - | 6V | 111mA | - | - | -3V | 111mA | - | - | 3kV | - | 5V | Fixed | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | ||||
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | - | - | - | 4:1 | - | 2.64W | 1 Output | - | - | 3.3V | 800mA | - | - | - | - | - | - | - | - | 24V | Fixed, Adjustable | - | 11.5mm | 15.7mm | 9V | - | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3.12W | - | - | - | 12V | - | - | - | -12V | - | - | Regulated | - | - | - | Fixed | - | - | - | - | - | CCG3 Series | ||||
Each | 1+ HK$126.790 5+ HK$124.140 10+ HK$123.290 50+ HK$113.450 100+ HK$111.230 More Pricing... | Total:HK$126.79 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | Regulated | 2kV | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ HK$93.790 5+ HK$90.290 10+ HK$89.610 50+ HK$84.560 100+ HK$82.420 More Pricing... | Total:HK$93.79 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | -12V | -125mA | - | Regulated | 2kV | - | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3W | - | - | - | - | - | - | - | - | - | - | - | - | - | 24V | - | - | 11.5mm | - | - | - | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | 12V | - | - | - | - | - | - | - | 1.5kV | - | - | Fixed, Adjustable | - | - | - | - | 76V | CCG3 Series | ||||
Each | 1+ HK$148.520 5+ HK$145.640 10+ HK$142.760 50+ HK$133.840 100+ HK$122.640 More Pricing... | Total:HK$148.52 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | -12V | 42mA | - | Regulated | 3kV | - | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ HK$148.520 5+ HK$145.640 10+ HK$142.760 50+ HK$133.840 100+ HK$122.640 More Pricing... | Total:HK$148.52 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 15V | 33mA | - | - | -15V | 33mA | - | Regulated | 3kV | - | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | - | - | - | 4:1 | - | - | 1 Output | - | - | 15V | - | - | - | - | - | - | - | - | - | - | Fixed, Adjustable | - | - | - | - | - | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | 5V | 300mA | - | - | - | - | - | Regulated | - | - | 48V | Fixed, Adjustable | - | - | - | 18V | - | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ HK$161.630 50+ HK$156.330 | Total:HK$161.63 Min: 1 / Mult: 1 | - | DIP | - | - | - | - | - | - | - | - | - | - | - | -15V | -100mA | - | - | - | - | 12V | Fixed | - | 11.5mm | - | 4.5V | - | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | - | DIP | - | - | - | - | - | - | - | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | 15.7mm | - | - | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | ITE | DIP | - | - | - | 3W | - | - | - | 5V | 600mA | - | - | - | - | - | Regulated | - | - | - | Fixed, Adjustable | 10.4mm | - | 15.7mm | 9V | - | CCG3 Series | ||||
Each | 1+ HK$197.760 | Total:HK$197.76 Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 1W | 2 Output | - | - | 12V | 45mA | - | - | -12V | -45mA | - | Regulated | 1.6kV | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ HK$138.930 5+ HK$137.650 10+ HK$137.310 50+ HK$123.630 100+ HK$121.230 More Pricing... | Total:HK$138.93 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | Regulated | 3kV | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ HK$310.110 5+ HK$299.680 10+ HK$294.820 50+ HK$283.810 100+ HK$279.180 | Total:HK$310.11 Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 5W | 2 Output | - | - | 15V | 168mA | - | - | -15V | -168mA | - | Regulated | 1.6kV | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$33.980 10+ HK$33.540 25+ HK$33.190 50+ HK$32.400 100+ HK$29.710 More Pricing... | Total:HK$33.98 Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 8V | 125mA | - | - | - | - | - | - | 3kV | - | 5V | Fixed | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | - | - | - | - | 12V | - | - | - | - | - | - | Regulated | - | - | - | Fixed, Adjustable | - | - | - | - | 18V | CCG1R5 Series | ||||
Each | 1+ HK$117.400 | Total:HK$117.40 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 15V | 100mA | - | - | - | - | - | Regulated | 1.5kV | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||