Isolated Surface Mount DC / DC Converters:
1,055 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$148.520 5+ HK$145.640 10+ HK$142.760 50+ HK$133.840 100+ HK$122.640 More Pricing... | Total:HK$148.52 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 15V | 33mA | - | - | -15V | 33mA | - | Regulated | 3kV | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | - | - | - | - | 12V | - | - | - | - | - | - | Regulated | - | - | - | Fixed, Adjustable | - | - | - | - | 18V | CCG1R5 Series | ||||
Each | 1+ HK$117.400 | Total:HK$117.40 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 15V | 100mA | - | - | - | - | - | Regulated | 1.5kV | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$33.980 10+ HK$33.540 25+ HK$33.190 50+ HK$32.400 100+ HK$32.290 More Pricing... | Total:HK$33.98 Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 12V | 83.3mA | - | - | - | - | - | - | 3kV | - | 5V | Fixed | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | - | - | - | - | - | - | 1 Output | - | - | - | 300mA | - | - | - | - | - | Regulated | - | - | 24V | - | - | - | - | - | - | CCG1R5 Series | ||||
Each | 1+ HK$117.400 | Total:HK$117.40 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 2 Output | - | - | 12V | 65mA | - | - | -12V | -65mA | - | Regulated | 1.5kV | - | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | - | DIP | - | - | - | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | - | - | Fixed, Adjustable | - | - | - | - | - | CCG3 Series | ||||
Each | 1+ HK$148.520 5+ HK$145.640 10+ HK$142.760 50+ HK$133.840 100+ HK$122.640 More Pricing... | Total:HK$148.52 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | -12V | 42mA | - | Regulated | 3kV | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | - | - | - | - | - | 1.56W | - | - | - | 12V | - | - | - | -12V | -65mA | - | - | - | - | 48V | - | - | - | 15.7mm | - | - | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | ITE | DIP | - | - | - | 1.5W | - | - | - | - | 300mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 18V | CCG1R5 Series | ||||
Each | 1+ HK$120.590 10+ HK$102.400 | Total:HK$120.59 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Regulated | 3kV | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ HK$131.920 5+ HK$130.860 10+ HK$129.980 50+ HK$119.100 100+ HK$116.530 More Pricing... | Total:HK$131.92 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | -12V | -125mA | - | Regulated | 2kV | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ HK$145.000 5+ HK$141.580 10+ HK$141.240 50+ HK$127.710 100+ HK$124.310 More Pricing... | Total:HK$145.00 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | Regulated | 3kV | - | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | - | DIP | - | - | - | - | 2 Output | - | - | - | - | - | - | - | -65mA | - | Regulated | - | - | 12V | - | - | - | - | - | 18V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | - | - | - | - | - | 2.64W | 1 Output | - | - | 3.3V | - | - | - | - | - | - | Regulated | - | - | - | - | - | - | 15.7mm | - | 18V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | - | 1 Output | - | - | 3.3V | 800mA | - | - | - | - | - | Regulated | - | - | - | - | - | 11.5mm | 15.7mm | - | - | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ HK$172.140 10+ HK$166.920 25+ HK$161.630 50+ HK$156.330 | Total:HK$172.14 Min: 1 / Mult: 1 | ITE | DIP | - | - | - | - | 2 Output | - | - | - | 130mA | - | - | -12V | -130mA | - | - | - | - | - | Fixed | - | - | 15.7mm | 4.5V | - | CCG3 Series | ||||
Each | 1+ HK$138.340 5+ HK$136.440 10+ HK$134.520 50+ HK$128.320 100+ HK$115.850 More Pricing... | Total:HK$138.34 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Regulated | 3kV | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ HK$155.390 5+ HK$152.550 10+ HK$149.710 50+ HK$138.170 100+ HK$135.410 More Pricing... | Total:HK$155.39 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | Regulated | 1.5kV | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | - | DIP | - | - | - | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | - | 24V | Fixed, Adjustable | - | 11.5mm | 15.7mm | - | 36V | CCG1R5 Series | ||||
Each | 1+ HK$125.060 5+ HK$122.760 10+ HK$120.460 50+ HK$114.460 | Total:HK$125.06 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | -15V | -50mA | - | Regulated | 1.5kV | - | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+ HK$145.820 10+ HK$141.380 25+ HK$136.870 50+ HK$132.430 | Total:HK$145.82 Min: 1 / Mult: 1 | - | DIP | - | - | - | - | 1 Output | - | - | 15V | 100mA | - | - | - | - | - | Regulated | - | - | 24V | Fixed, Adjustable | - | 11.5mm | 15.7mm | 9V | - | CCG1R5 Series | ||||
Each | 1+ HK$138.340 5+ HK$136.440 10+ HK$134.520 50+ HK$128.320 100+ HK$115.850 More Pricing... | Total:HK$138.34 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 68mA | - | - | - | - | - | Regulated | 3kV | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ HK$42.900 10+ HK$41.800 25+ HK$40.990 50+ HK$39.250 100+ HK$37.990 More Pricing... | Total:HK$42.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 24V | 84mA | - | - | - | - | - | Unregulated | 1.5kV | - | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
Each | 1+ HK$22.390 15+ HK$21.340 50+ HK$20.600 150+ HK$20.080 250+ HK$19.870 More Pricing... | Total:HK$22.39 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 1.5kV | - | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPBXT-NP | |||||