MGN1 Series Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$28.500 5+ HK$28.360 10+ HK$28.130 20+ HK$27.660 50+ HK$27.180 | Min: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 1 Output | 12V | 83.3mA | - | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$33.380 5+ HK$33.210 10+ HK$32.970 20+ HK$32.070 50+ HK$31.160 | Min: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | 3kV | 5V | Fixed | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$31.750 5+ HK$31.580 10+ HK$31.340 20+ HK$30.810 50+ HK$30.280 | Min: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 1 Output | 8V | 125mA | - | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$31.670 5+ HK$31.510 10+ HK$31.260 20+ HK$30.730 50+ HK$30.200 | Min: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 1 Output | 12V | 83.3mA | - | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$28.500 5+ HK$28.360 10+ HK$28.130 20+ HK$27.660 50+ HK$27.180 | Min: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 1 Output | 8V | 125mA | - | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$34.110 5+ HK$33.950 10+ HK$33.710 20+ HK$33.100 50+ HK$32.480 | Min: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | 3kV | 12V | Fixed | 12mm | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series |