NXE2 Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$34.520 5+ HK$34.360 10+ HK$34.110 20+ HK$33.500 50+ HK$32.890 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 12V | Fixed | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$35.430 5+ HK$35.270 10+ HK$35.010 20+ HK$34.390 50+ HK$33.760 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 5V | Fixed | 10.41mm | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$34.520 5+ HK$34.360 10+ HK$34.110 20+ HK$33.500 50+ HK$32.890 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 12V | Fixed | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each (Supplied on Full Reel) Full Reel | 180+ HK$42.570 900+ HK$37.250 1800+ HK$30.870 3600+ HK$28.410 | Min: 180 / Mult: 180 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 12V | Fixed | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series |