PQP1-M Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$56.840 10+ HK$56.770 105+ HK$55.090 280+ HK$55.010 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ HK$74.660 5+ HK$65.990 10+ HK$63.110 20+ HK$60.230 50+ HK$58.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ HK$71.350 5+ HK$67.280 10+ HK$67.200 20+ HK$67.110 50+ HK$64.810 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ HK$66.260 5+ HK$65.280 10+ HK$64.290 20+ HK$63.010 50+ HK$61.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series |