TRN 1SM Series Isolated Surface Mount DC / DC Converters:
25 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$100.200 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ HK$122.480 10+ HK$116.810 25+ HK$114.380 50+ HK$111.390 100+ HK$100.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ HK$121.290 10+ HK$109.470 25+ HK$107.130 50+ HK$105.390 100+ HK$100.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$101.280 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$101.280 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ HK$122.480 10+ HK$115.890 25+ HK$115.000 50+ HK$111.390 100+ HK$100.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ HK$122.350 10+ HK$115.890 25+ HK$113.410 50+ HK$111.390 100+ HK$100.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.280 25+ HK$100.200 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ HK$122.480 10+ HK$115.890 25+ HK$115.000 50+ HK$111.390 100+ HK$100.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$100.200 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ HK$122.480 10+ HK$115.890 25+ HK$115.000 50+ HK$111.390 100+ HK$100.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$100.200 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$100.450 25+ HK$98.480 50+ HK$96.180 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$101.280 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$100.200 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$101.280 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$100.200 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ HK$122.480 10+ HK$115.890 25+ HK$115.000 50+ HK$111.390 100+ HK$100.620 | Min: 1 / Mult: 1 | ITE | 3:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$100.200 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$100.200 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$101.280 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$101.280 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.920 25+ HK$101.280 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ HK$122.480 10+ HK$115.890 25+ HK$115.000 50+ HK$111.390 100+ HK$100.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ HK$107.690 10+ HK$102.390 25+ HK$100.200 50+ HK$98.150 100+ HK$88.620 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series |