110 Product Results Found for "RECOM POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$78.140 5+ HK$77.530 10+ HK$76.920 50+ HK$70.270 100+ HK$69.210 More Pricing... | Total:HK$78.14 Min: 1 / Mult: 1 | ITE & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1S Series | |||||
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$39.090 10+ HK$35.970 25+ HK$32.860 50+ HK$30.060 100+ HK$28.110 More Pricing... | Total:HK$39.09 Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | - | - | - | - | Unregulated | - | 5V | Fixed | 10.7mm | 6.7mm | - | 4.5V | 5.5V | - | ||||
Each | 1+ HK$36.340 10+ HK$35.340 25+ HK$33.870 50+ HK$33.670 100+ HK$31.300 More Pricing... | Total:HK$36.34 Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1SE/H2 Series | |||||
Each | 1+ HK$34.200 10+ HK$32.570 25+ HK$31.670 50+ HK$31.020 100+ HK$30.370 More Pricing... | Total:HK$34.20 Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ HK$33.870 10+ HK$33.660 25+ HK$33.440 50+ HK$33.160 100+ HK$30.720 More Pricing... | Total:HK$33.87 Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ HK$33.440 10+ HK$32.570 25+ HK$31.220 50+ HK$31.020 100+ HK$27.280 More Pricing... | Total:HK$33.44 Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ HK$36.430 10+ HK$35.340 25+ HK$33.950 50+ HK$33.670 100+ HK$32.490 More Pricing... | Total:HK$36.43 Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1SE/H2 Series | |||||
Each | 1+ HK$72.460 5+ HK$71.920 10+ HK$70.750 50+ HK$67.500 100+ HK$67.020 More Pricing... | Total:HK$72.46 Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R1S Series | |||||
Each | 1+ HK$25.940 10+ HK$25.430 25+ HK$23.830 50+ HK$23.660 100+ HK$23.240 More Pricing... | Total:HK$25.94 Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ HK$30.610 10+ HK$30.100 25+ HK$27.280 50+ HK$26.910 100+ HK$26.540 More Pricing... | Total:HK$30.61 Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ HK$35.310 10+ HK$34.450 25+ HK$33.180 50+ HK$33.160 100+ HK$30.870 More Pricing... | Total:HK$35.31 Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ HK$37.800 10+ HK$37.250 25+ HK$36.080 50+ HK$35.860 100+ HK$35.150 More Pricing... | Total:HK$37.80 Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ HK$33.520 10+ HK$32.570 25+ HK$30.960 50+ HK$30.020 100+ HK$29.070 More Pricing... | Total:HK$33.52 Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ HK$32.490 10+ HK$31.070 25+ HK$30.410 50+ HK$29.920 100+ HK$28.480 More Pricing... | Total:HK$32.49 Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | RxxCTExxS Series | |||||
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$36.670 10+ HK$33.790 25+ HK$30.830 50+ HK$28.270 100+ HK$26.400 More Pricing... | Total:HK$36.67 Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | ||||
Each | 1+ HK$101.250 5+ HK$99.230 10+ HK$97.200 50+ HK$95.180 100+ HK$93.150 More Pricing... | Total:HK$101.25 Min: 1 / Mult: 1 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
3979018 | Each | 1+ HK$121.690 5+ HK$119.830 10+ HK$119.250 50+ HK$108.710 100+ HK$107.160 More Pricing... | Total:HK$121.69 Min: 1 / Mult: 1 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | ||||
Each | 1+ HK$243.310 5+ HK$234.250 10+ HK$230.460 50+ HK$221.860 100+ HK$215.100 | Total:HK$243.31 Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ HK$81.710 5+ HK$81.470 10+ HK$81.220 50+ HK$78.190 100+ HK$76.930 More Pricing... | Total:HK$81.71 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
3979075 | Each | 1+ HK$115.160 5+ HK$112.680 10+ HK$111.910 50+ HK$101.390 100+ HK$100.890 More Pricing... | Total:HK$115.16 Min: 1 / Mult: 1 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | ||||
Each | 1+ HK$213.180 5+ HK$205.230 10+ HK$201.900 50+ HK$194.370 100+ HK$191.210 | Total:HK$213.18 Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ HK$259.280 5+ HK$249.680 10+ HK$245.620 20+ HK$244.720 | Total:HK$259.28 Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ HK$86.360 5+ HK$85.930 10+ HK$85.490 50+ HK$79.170 100+ HK$77.630 More Pricing... | Total:HK$86.36 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ HK$138.930 5+ HK$137.650 10+ HK$137.310 50+ HK$122.860 100+ HK$122.000 More Pricing... | Total:HK$138.93 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ HK$148.760 5+ HK$144.140 10+ HK$144.060 50+ HK$127.710 100+ HK$124.990 More Pricing... | Total:HK$148.76 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||