Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
3 Product Results Found for "UNBRANDED"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UNBRANDED | Each | 1+ HK$44.770 5+ HK$43.620 10+ HK$42.780 50+ HK$40.960 100+ HK$39.650 More Pricing... | Total:HK$44.77 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 6mm | 15.24mm | 10.8V | 13.2V | E_TE-1W | ||||
UNBRANDED | Each | 1+ HK$35.260 10+ HK$34.350 25+ HK$33.690 50+ HK$32.260 100+ HK$31.220 More Pricing... | Total:HK$35.26 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 6.25mm | 15.24mm | 10.8V | 13.2V | A_TE-1W | ||||
UNBRANDED | Each | 1+ HK$44.770 5+ HK$43.620 10+ HK$42.780 50+ HK$40.960 100+ HK$39.650 More Pricing... | Total:HK$44.77 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 6mm | 15.24mm | 10.8V | 13.2V | E_TE-1W | ||||