We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$72.340 5+ HK$71.640 10+ HK$61.570 50+ HK$56.230 100+ HK$54.500 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ HK$56.720 5+ HK$56.520 10+ HK$48.090 50+ HK$43.980 100+ HK$42.580 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ HK$64.940 5+ HK$64.460 10+ HK$56.070 50+ HK$51.220 100+ HK$49.650 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ HK$62.480 5+ HK$62.400 10+ HK$53.350 50+ HK$48.750 100+ HK$47.270 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ HK$62.480 5+ HK$61.790 10+ HK$53.350 50+ HK$48.750 100+ HK$47.270 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ HK$64.940 5+ HK$60.510 10+ HK$56.070 50+ HK$51.220 100+ HK$49.650 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ HK$56.720 5+ HK$56.280 10+ HK$48.090 50+ HK$43.980 100+ HK$42.580 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ HK$56.720 5+ HK$52.410 10+ HK$48.090 50+ HK$43.980 100+ HK$42.580 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ HK$64.940 5+ HK$60.510 10+ HK$56.070 50+ HK$51.220 100+ HK$49.650 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ HK$64.940 5+ HK$64.460 10+ HK$56.070 50+ HK$51.220 100+ HK$49.650 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ HK$72.340 5+ HK$72.010 10+ HK$61.570 50+ HK$56.230 100+ HK$54.500 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series |