Isolated Surface Mount DC / DC Converters:

12 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3261947

RoHS

Each
1+
HK$239.120
5+
HK$232.800
10+
HK$226.470
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261940

RoHS

Each
1+
HK$239.120
5+
HK$235.430
10+
HK$231.730
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
3261950

RoHS

Each
1+
HK$239.120
5+
HK$235.430
10+
HK$231.730
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261946

RoHS

Each
1+
HK$239.120
5+
HK$235.430
10+
HK$231.730
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261944

RoHS

Each
1+
HK$239.120
5+
HK$232.530
10+
HK$225.930
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
3261953

RoHS

Each
1+
HK$239.120
5+
HK$235.430
10+
HK$231.730
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
3261948

RoHS

Each
1+
HK$239.120
5+
HK$232.830
10+
HK$226.530
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261934

RoHS

Each
1+
HK$239.120
5+
HK$235.940
10+
HK$231.730
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
12V
400mA
-12V
400mA
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
3261932

RoHS

Each
1+
HK$239.120
5+
HK$235.430
10+
HK$231.730
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
3261936

RoHS

Each
1+
HK$239.120
5+
HK$235.430
10+
HK$231.730
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
800mA
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
3261957

RoHS

Each
1+
HK$239.120
5+
HK$235.430
10+
HK$231.730
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
3261929

RoHS

Each
1+
HK$239.120
5+
HK$235.430
10+
HK$231.730
50+
HK$206.080
100+
HK$201.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER