Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$94.810
5+
HK$94.600
10+
HK$94.390
50+
HK$94.180
100+
HK$93.970
More Pricing...
Min: 1 / Mult: 1
ITE
Module
2:1
12W
1 Output
12V
1A
2.25kV
48V
Fixed, Adjustable
14.8mm
6.2mm
26mm
37V
57V
MYBSP Series
3501746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$94.390
50+
HK$94.180
100+
HK$93.970
250+
HK$93.750
Min: 10 / Mult: 1
ITE
Module
2:1
12W
1 Output
12V
1A
2.25kV
48V
Fixed, Adjustable
14.8mm
6.2mm
26mm
37V
57V
MYBSP Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER