We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$139.170 5+ HK$138.510 10+ HK$136.770 50+ HK$131.000 100+ HK$128.380 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$139.090 5+ HK$138.430 10+ HK$137.440 50+ HK$135.140 100+ HK$125.850 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 25+ HK$135.880 75+ HK$132.510 | Min: 25 / Mult: 25 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 27.81mm | 9.35mm | 39.98mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 25+ HK$135.880 75+ HK$132.510 | Min: 25 / Mult: 25 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 24V | Fixed | 27.81mm | 9.35mm | 39.98mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$139.260 5+ HK$138.600 10+ HK$137.610 50+ HK$133.000 100+ HK$125.940 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$139.260 5+ HK$138.600 10+ HK$137.610 50+ HK$134.860 100+ HK$132.110 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$139.260 5+ HK$136.480 10+ HK$133.690 50+ HK$130.910 100+ HK$128.120 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 5V | Fixed | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$139.260 5+ HK$138.600 10+ HK$137.610 50+ HK$137.110 100+ HK$135.960 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 12V | Fixed | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
Each Packaging Options | 10+ HK$160.090 50+ HK$158.140 100+ HK$156.180 250+ HK$152.280 | Min: 10 / Mult: 1 | - | Module | - | 120W | 1 Output | 57V | 2.2A | - | - | Regulated | 1.5kV | - | - | 34.98mm | 16.5mm | 39.98mm | 18V | 36V | - | |||||
4472679 | Each Packaging Options | 1+ HK$163.990 5+ HK$162.040 10+ HK$160.090 50+ HK$158.140 100+ HK$156.180 More Pricing... | Min: 1 / Mult: 1 | - | Module | - | 120W | 1 Output | 57V | 2.2A | - | - | Regulated | 1.5kV | - | Adjustable | 34.98mm | 16.5mm | 39.98mm | 18V | 36V | - |