Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747532

RoHS

Each
1+
HK$98.640
5+
HK$95.030
10+
HK$93.470
50+
HK$91.000
100+
HK$89.110
More Pricing...
Min: 1 / Mult: 1
ITE
Open Frame
2:1
2W
1 Output
5V
400mA
Regulated
1kV
5V
Fixed
14.22mm
9.6mm
14.99mm
4.5V
9V
RTC2-RW Series
2747533

RoHS

Each
1+
HK$94.120
5+
HK$91.160
10+
HK$87.000
50+
HK$83.210
100+
HK$82.020
More Pricing...
Min: 1 / Mult: 1
ITE
Open Frame
2:1
2W
1 Output
5V
400mA
Regulated
1kV
24V
Fixed
14.22mm
9.6mm
14.99mm
18V
36V
RTC2-RW Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER