Isolated Surface Mount DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3595206

RoHS

Each
1+
HK$76.620
5+
HK$73.330
10+
HK$73.250
50+
HK$73.160
100+
HK$72.920
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
2.5W
1 Output
3.3V
758mA
-
-
-
1.5kV
12V
Fixed
14mm
9mm
14mm
9V
18V
PQP3-M Series
3595202

RoHS

Each
1+
HK$71.010
5+
HK$70.010
10+
HK$69.840
20+
HK$69.660
50+
HK$69.480
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
-
1.5kV
12V
Fixed
14mm
9mm
14mm
9V
18V
PQP3-M Series
3595182

RoHS

Each
1+
HK$74.660
5+
HK$65.990
10+
HK$63.110
20+
HK$60.230
50+
HK$58.770
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
-
1.5kV
12V
Fixed
14mm
9mm
14mm
9V
18V
PQP1-M Series
3595188

RoHS

Each
1+
HK$56.840
10+
HK$56.770
105+
HK$55.090
280+
HK$55.010
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
-
1.5kV
24V
Fixed
14mm
9mm
14mm
18V
36V
PQP1-M Series
2846169

RoHS

Each
1+
HK$121.410
5+
HK$120.920
10+
HK$120.430
50+
HK$105.550
100+
HK$105.440
More Pricing...
Min: 1 / Mult: 1
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
15V
Fixed
10.7mm
9mm
12.75mm
13.5V
16.5V
R2S Series
2643290

RoHS

Each
1+
HK$218.230
5+
HK$211.680
10+
HK$205.130
50+
HK$196.400
100+
HK$183.310
Min: 1 / Mult: 1
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
5V
Fixed
18mm
9mm
24mm
4.5V
5.5V
ISM02 Series
3595203

RoHS

Each
1+
HK$78.260
5+
HK$77.560
10+
HK$76.860
50+
HK$76.780
100+
HK$75.250
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
-
1.5kV
12V
Fixed
14mm
9mm
14mm
9V
18V
PQP3-M Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER