We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$55.180 5+ HK$54.040 10+ HK$52.850 50+ HK$51.790 100+ HK$51.070 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$48.670 5+ HK$48.480 10+ HK$48.150 50+ HK$46.420 100+ HK$45.500 More Pricing... | Min: 1 / Mult: 1 | - | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Unregulated | 5.2kV | - | 12V | Fixed | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
3123107 RoHS | Each | 1+ HK$137.440 5+ HK$132.430 10+ HK$131.500 50+ HK$130.570 100+ HK$129.640 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 2 Output | SOP | 28Pins | 15V | 133mA | 66mA | 15V | -15V | 133mA | 800kHz | Unregulated | 1kV | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$34.780 10+ HK$34.360 25+ HK$33.950 50+ HK$33.130 100+ HK$30.540 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | Fixed | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each | 1+ HK$42.390 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ HK$47.120 10+ HK$43.740 25+ HK$42.410 50+ HK$42.130 100+ HK$40.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | Fixed | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||
Each | 1+ HK$121.410 5+ HK$120.920 10+ HK$120.430 50+ HK$105.550 100+ HK$105.440 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 15V | Fixed | 10.7mm | 9mm | 12.75mm | 13.5V | 16.5V | R2S Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$48.730 5+ HK$48.480 10+ HK$48.150 50+ HK$46.420 100+ HK$45.500 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Unregulated | 5.2kV | - | 24V | Fixed | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series | |||||
Each | 1+ HK$106.450 5+ HK$103.250 10+ HK$100.040 50+ HK$95.850 100+ HK$92.650 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Regulated | 3kV | - | 24V | Fixed | 14.4mm | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | |||||
Each | 1+ HK$106.450 5+ HK$103.250 10+ HK$100.040 50+ HK$95.850 100+ HK$92.650 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Regulated | 3kV | - | 12V | Fixed | 14.4mm | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series | |||||
Each | 1+ HK$108.320 5+ HK$104.750 10+ HK$100.870 50+ HK$98.680 100+ HK$93.110 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | Fixed | 13.7mm | 7.5mm | 23.86mm | 4.5V | 5.5V | ISQ Series |