Isolated Surface Mount DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4349551

RoHS

Each
1+
HK$295.920
5+
HK$294.690
10+
HK$293.460
50+
HK$270.770
100+
HK$270.440
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349538

RoHS

Each
1+
HK$295.920
5+
HK$294.690
10+
HK$293.460
50+
HK$270.770
100+
HK$270.440
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
4349525

RoHS

Each
1+
HK$295.920
5+
HK$294.690
10+
HK$293.460
50+
HK$270.770
100+
HK$270.440
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER