Isolated Surface Mount DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2848945

RoHS

Each
1+
HK$313.570
5+
HK$297.930
10+
HK$282.280
50+
HK$274.970
100+
HK$267.650
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
12V
292mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848924

RoHS

Each
1+
HK$310.310
5+
HK$307.510
10+
HK$304.700
50+
HK$286.470
100+
HK$262.630
Min: 1 / Mult: 1
Medical
3:1
3.5W
1 Output
12V
292mA
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848938

RoHS

Each
1+
HK$316.230
5+
HK$313.310
10+
HK$310.390
50+
HK$291.980
100+
HK$267.650
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
12V
292mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER