We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$212.360 5+ HK$204.450 10+ HK$201.140 20+ HK$199.050 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ HK$316.470 5+ HK$298.990 10+ HK$281.500 50+ HK$264.200 100+ HK$242.170 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 24V | Fixed | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 1+ HK$219.730 5+ HK$214.670 10+ HK$203.300 50+ HK$190.580 100+ HK$174.740 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ HK$295.920 5+ HK$294.690 10+ HK$293.460 50+ HK$270.770 100+ HK$270.440 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG10 Series | |||||
Each | 1+ HK$295.920 5+ HK$294.690 10+ HK$293.460 50+ HK$270.770 100+ HK$270.440 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
Each | 1+ HK$295.920 5+ HK$294.690 10+ HK$293.460 50+ HK$270.770 100+ HK$270.440 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG10 Series | |||||
Each | 1+ HK$244.140 5+ HK$235.020 10+ HK$225.890 50+ HK$211.750 100+ HK$194.160 | Min: 1 / Mult: 1 | ITE | - | 3:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ HK$244.140 5+ HK$235.020 10+ HK$225.890 50+ HK$211.750 100+ HK$194.160 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series |