Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$186.910
5+
HK$184.060
10+
HK$182.660
50+
HK$173.670
100+
HK$171.250
More Pricing...
Min: 1 / Mult: 1
2:1
25.5W
1 Output
5V
5.1A
2.25kV
48V
Fixed
35.5mm
10.55mm
22.4mm
37V
57V
MYBSP Series
3501745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$182.660
50+
HK$173.670
100+
HK$171.250
250+
HK$167.830
Min: 10 / Mult: 1
2:1
25.5W
1 Output
5V
5.1A
2.25kV
48V
Fixed
35.5mm
10.55mm
22.4mm
37V
57V
MYBSP Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER