Isolated Surface Mount DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4540051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.340
10+
HK$31.940
25+
HK$31.550
50+
HK$29.530
100+
HK$28.940
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
Module
-
1W
2 Output
15V
56mA
-3V
56mA
-
5.2kV
15V
Fixed
12mm
4.45mm
16mm
13.5V
16.5V
MGJ1V Series
4540053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$40.380
5+
HK$40.230
10+
HK$39.910
50+
HK$36.860
100+
HK$36.130
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
Module
-
1W
2 Output
15V
56mA
-3V
56mA
-
5.2kV
24V
Fixed
14.5mm
4.45mm
16mm
21.6V
26.4V
MGJ1V Series
4540051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.940
500+
HK$28.350
Min: 100 / Mult: 1
-
Module
-
1W
2 Output
15V
56mA
-3V
56mA
-
5.2kV
15V
-
12mm
4.45mm
16mm
13.5V
16.5V
-
4540053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$36.130
250+
HK$35.390
Min: 100 / Mult: 1
-
Module
-
1W
2 Output
15V
56mA
-3V
56mA
-
5.2kV
24V
-
14.5mm
4.45mm
16mm
21.6V
26.4V
-
4697278

RoHS

Each
1+
HK$39.950
10+
HK$37.820
25+
HK$36.990
50+
HK$36.420
100+
HK$35.760
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
2889081

RoHS

Each
1+
HK$41.150
5+
HK$39.610
10+
HK$38.970
50+
HK$37.520
100+
HK$36.910
More Pricing...
Min: 1 / Mult: 1
Medical
Module
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
5V
Fixed
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
4540046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$34.180
10+
HK$32.380
25+
HK$31.690
50+
HK$31.170
100+
HK$30.550
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
Module
-
1W
2 Output
15V
56mA
-3V
56mA
-
5.2kV
12V
Fixed
12mm
4.45mm
16mm
10.8V
13.2V
MGJ1V Series
4540046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.550
500+
HK$29.930
Min: 100 / Mult: 1
-
Module
-
1W
2 Output
15V
56mA
-3V
56mA
-
5.2kV
12V
-
12mm
4.45mm
16mm
10.8V
13.2V
-
8689881

RoHS

Each
1+
HK$35.220
10+
HK$34.290
25+
HK$33.530
50+
HK$31.950
100+
HK$30.800
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
12V
Fixed
7.5mm
6.25mm
15.24mm
10.8V
13.2V
A_TE-1W
3595091

RoHS

Each
1+
HK$35.720
10+
HK$35.090
25+
HK$34.320
50+
HK$33.540
100+
HK$33.020
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
15.24mm
4.5V
5.5V
PDSE1-M Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER