We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$33.380 10+ HK$32.970 25+ HK$31.820 50+ HK$31.160 100+ HK$29.680 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | 3kV | 5V | Fixed | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$34.360 10+ HK$33.950 25+ HK$33.540 50+ HK$32.720 100+ HK$30.060 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | 3kV | 12V | Fixed | 12mm | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series |