Isolated Surface Mount DC / DC Converters:

13 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2663383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$139.170
5+
HK$138.510
10+
HK$136.770
50+
HK$131.000
100+
HK$128.380
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.35mm
39.98mm
9V
18V
MGJ6 Series
2828695

RoHS

Each
1+
HK$125.350
5+
HK$124.690
10+
HK$123.870
50+
HK$121.400
100+
HK$118.920
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828696

RoHS

Each (Supplied on Full Reel)
Full Reel
25+
HK$123.870
75+
HK$121.400
Min: 25 / Mult: 25
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2470213

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
HK$195.230
69+
HK$191.780
Min: 23 / Mult: 23
Gate Drive
-
2:1
6W
3 Output
15V
240mA
5V
240mA
Unregulated
5.2kV
5V
Fixed
31.24mm
14.19mm
22.61mm
4.5V
9V
MGJ6 Series
2470215

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
HK$189.970
69+
HK$181.340
Min: 23 / Mult: 23
Gate Drive
-
2:1
6W
3 Output
15V
240mA
5V
240mA
Unregulated
5.2kV
24V
Fixed
31.24mm
14.19mm
22.61mm
18V
36V
MGJ6 Series
2470214

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
HK$173.530
69+
HK$171.970
Min: 23 / Mult: 23
Gate Drive
-
2:1
6W
3 Output
15V
240mA
5V
240mA
Unregulated
5.2kV
12V
Fixed
31.24mm
14.19mm
22.61mm
9V
18V
MGJ6 Series
2663382

RoHS

Each
1+
HK$139.090
5+
HK$138.430
10+
HK$137.440
50+
HK$135.140
100+
HK$125.850
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.35mm
39.98mm
9V
18V
MGJ6 Series
2663386

RoHS

Each (Supplied on Full Reel)
Full Reel
25+
HK$135.880
75+
HK$132.510
Min: 25 / Mult: 25
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
24V
Fixed
27.81mm
9.35mm
39.98mm
18V
36V
MGJ6 Series
2828697

RoHS

Each (Supplied on Full Reel)
Full Reel
25+
HK$123.870
75+
HK$121.400
Min: 25 / Mult: 25
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
24V
Fixed
27.81mm
9.15mm
45.98mm
18V
36V
MGJ6 Series
2828692

RoHS

Each
1+
HK$125.350
5+
HK$124.690
10+
HK$123.870
50+
HK$123.300
100+
HK$120.840
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828693

RoHS

Each (Supplied on Full Reel)
Full Reel
25+
HK$123.870
75+
HK$121.400
Min: 25 / Mult: 25
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2663379

RoHS

Each
1+
HK$139.260
5+
HK$138.600
10+
HK$137.610
50+
HK$133.000
100+
HK$125.940
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2663380

RoHS

Each
1+
HK$139.260
5+
HK$138.600
10+
HK$137.610
50+
HK$134.860
100+
HK$132.110
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER