We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$32.340 10+ HK$31.940 25+ HK$31.550 50+ HK$29.530 100+ HK$28.940 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 15V | Fixed | 12mm | 4.45mm | 16mm | 13.5V | 16.5V | MGJ1V Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$40.380 5+ HK$40.230 10+ HK$39.910 50+ HK$36.860 100+ HK$36.130 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 24V | Fixed | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | MGJ1V Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$28.940 500+ HK$28.350 | Min: 100 / Mult: 1 | - | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 15V | - | 12mm | 4.45mm | 16mm | 13.5V | 16.5V | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$36.130 250+ HK$35.390 | Min: 100 / Mult: 1 | - | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 24V | - | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | - | ||||
Each | 1+ HK$41.150 5+ HK$39.610 10+ HK$38.970 50+ HK$37.520 100+ HK$36.910 More Pricing... | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$34.180 10+ HK$32.380 25+ HK$31.690 50+ HK$31.170 100+ HK$30.550 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 12V | Fixed | 12mm | 4.45mm | 16mm | 10.8V | 13.2V | MGJ1V Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$30.550 500+ HK$29.930 | Min: 100 / Mult: 1 | - | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 12V | - | 12mm | 4.45mm | 16mm | 10.8V | 13.2V | - | ||||
UNBRANDED | Each | 1+ HK$35.220 10+ HK$34.290 25+ HK$33.530 50+ HK$31.950 100+ HK$30.800 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 6.25mm | 15.24mm | 10.8V | 13.2V | A_TE-1W | ||||
Each | 1+ HK$35.720 10+ HK$35.090 25+ HK$34.320 50+ HK$33.540 100+ HK$33.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series |