Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2813312

RoHS

Each
1+
HK$315.460
5+
HK$313.320
10+
HK$281.010
50+
HK$263.490
100+
HK$241.510
Min: 1 / Mult: 1
ITE
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813320

RoHS

Each
1+
HK$303.320
5+
HK$286.760
10+
HK$270.200
50+
HK$253.350
100+
HK$232.220
Min: 1 / Mult: 1
ITE
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER