Isolated Surface Mount DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4349509

RoHS

Each
1+
HK$202.220
5+
HK$200.580
10+
HK$198.930
50+
HK$185.180
100+
HK$184.950
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG6 Series
4349523

RoHS

Each
1+
HK$202.220
5+
HK$200.580
10+
HK$198.930
50+
HK$185.180
100+
HK$184.950
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
4349496

RoHS

Each
1+
HK$202.220
5+
HK$200.580
10+
HK$198.930
50+
HK$185.180
100+
HK$184.950
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER