Isolated Surface Mount DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3993968

RoHS

Each
1+
HK$127.500
5+
HK$125.160
10+
HK$122.810
50+
HK$113.500
100+
HK$113.360
More Pricing...
Min: 1 / Mult: 1
ITE
-
4:1
1.56W
-
-
-
-12V
-65mA
Regulated
-
24V
-
-
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4051202

RoHS

Each
1+
HK$117.400
Min: 1 / Mult: 1
ITE
Surface Mount DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
3993974

RoHS

Each
1+
HK$127.500
5+
HK$125.160
10+
HK$122.810
50+
HK$113.500
100+
HK$113.360
More Pricing...
Min: 1 / Mult: 1
-
-
-
1.56W
-
12V
-
-12V
-65mA
-
-
48V
-
-
-
15.7mm
-
-
CCG1R5 Series
3993961

RoHS

Each
1+
HK$127.500
5+
HK$125.160
10+
HK$122.810
50+
HK$113.500
100+
HK$113.360
More Pricing...
Min: 1 / Mult: 1
-
DIP
-
-
2 Output
-
-
-
-65mA
Regulated
-
12V
-
-
-
-
-
18V
CCG1R5 Series
4051189

RoHS

Each
1+
HK$127.500
5+
HK$125.160
10+
HK$122.810
50+
HK$120.360
100+
HK$117.900
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051216

RoHS

Each
1+
HK$127.500
5+
HK$125.160
10+
HK$122.810
50+
HK$120.360
100+
HK$117.900
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER