Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4472679RL

RoHS

Each
Packaging Options
10+
HK$160.090
50+
HK$158.140
100+
HK$156.180
250+
HK$152.280
Min: 10 / Mult: 1
Module
120W
1 Output
57V
2.2A
Regulated
1.5kV
-
34.98mm
16.5mm
39.98mm
18V
36V
4472679
Each
Packaging Options
1+
HK$163.990
5+
HK$162.040
10+
HK$160.090
50+
HK$158.140
100+
HK$156.180
More Pricing...
Min: 1 / Mult: 1
Module
120W
1 Output
57V
2.2A
Regulated
1.5kV
Adjustable
34.98mm
16.5mm
39.98mm
18V
36V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER