Isolated Surface Mount DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3993986

RoHS

Each
1+
HK$150.510
5+
HK$147.760
10+
HK$145.010
50+
HK$133.990
100+
HK$133.830
More Pricing...
Min: 1 / Mult: 1
-
-
4:1
2.64W
1 Output
3.3V
800mA
-
-
24V
Fixed, Adjustable
-
11.5mm
15.7mm
9V
-
CCG3 Series
3993979

RoHS

Each
1+
HK$150.510
5+
HK$147.760
10+
HK$145.010
50+
HK$133.990
100+
HK$133.830
More Pricing...
Min: 1 / Mult: 1
-
-
-
2.64W
1 Output
3.3V
-
Regulated
-
-
-
-
-
15.7mm
-
18V
CCG3 Series
4051167

RoHS

Each
1+
HK$150.510
5+
HK$147.760
10+
HK$145.010
50+
HK$142.140
100+
HK$139.270
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4051140

RoHS

Each
1+
HK$150.510
5+
HK$147.760
10+
HK$145.010
50+
HK$142.140
100+
HK$139.270
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
4051153

RoHS

Each
1+
HK$150.510
5+
HK$147.760
10+
HK$145.010
50+
HK$142.140
100+
HK$139.270
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER