Isolated Surface Mount DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2828700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$125.200
5+
HK$124.540
10+
HK$123.720
50+
HK$121.250
100+
HK$118.780
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
24V
Fixed
27.81mm
9.15mm
45.98mm
18V
36V
MGJ6 Series
2828698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$188.420
5+
HK$164.870
10+
HK$136.610
50+
HK$122.470
100+
HK$120.030
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828699

RoHS

Each
1+
HK$125.200
5+
HK$124.540
10+
HK$123.720
50+
HK$121.250
100+
HK$118.780
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2663384

RoHS

Each (Supplied on Full Reel)
Full Reel
25+
HK$135.880
75+
HK$132.510
Min: 25 / Mult: 25
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
24V
Fixed
27.81mm
9.35mm
39.98mm
18V
36V
MGJ6 Series
2663378

RoHS

Each
1+
HK$139.260
5+
HK$136.480
10+
HK$133.690
50+
HK$130.910
100+
HK$128.120
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2663381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$139.260
5+
HK$138.600
10+
HK$137.610
50+
HK$137.110
100+
HK$135.960
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.35mm
39.98mm
9V
18V
MGJ6 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER