Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846261

RoHS

Each
1+
HK$290.420
5+
HK$279.570
10+
HK$267.890
50+
HK$262.630
100+
HK$255.240
Min: 1 / Mult: 1
ITE
DIP
2:1
7.5W
2 Output
9V
417mA
-9V
417mA
Regulated
3kV
12V
Fixed
20.3mm
10.9mm
32mm
9V
18V
REC7.5-RW Series
1694719

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$317.700
10+
HK$293.340
25+
HK$278.890
Min: 1 / Mult: 1
ITE
-
2:1
7.5W
2 Output
5V
1.5A
-5V
1.5A
Regulated
-
48V
Fixed
25.4mm
12.19mm
50.8mm
36V
75V
BWR
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER