Isolated Surface Mount DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2313822

RoHS

Each
1+
HK$54.910
5+
HK$54.670
10+
HK$53.680
50+
HK$52.370
100+
HK$49.740
More Pricing...
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
1kV
5V
Fixed
11mm
7.05mm
12.7mm
4.5V
5.5V
MTE1 Series
4163282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.380
10+
HK$32.970
25+
HK$31.820
50+
HK$31.160
100+
HK$29.680
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
5V
Fixed
12mm
4.25mm
16mm
4.5V
5.5V
MGN1 Series
3890257

RoHS

Each
1+
HK$33.070
10+
HK$28.930
25+
HK$23.970
50+
HK$21.490
100+
HK$21.070
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
-
5V
Fixed
8.5mm
7.25mm
13.2mm
4.5V
5.5V
IES01 Series
4163283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$34.360
10+
HK$33.950
25+
HK$33.540
50+
HK$32.720
100+
HK$30.060
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
12V
Fixed
12mm
4.25mm
16mm
10.8V
13.2V
MGN1 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER