Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4163284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.980
10+
HK$31.570
25+
HK$31.240
50+
HK$30.500
100+
HK$28.810
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount Device
1W
1 Output
8V
125mA
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
4163286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.980
10+
HK$31.570
25+
HK$31.240
50+
HK$30.500
100+
HK$30.340
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount Device
1W
1 Output
8V
125mA
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER